JCC26DRAS

Heilind Number:SULJCC26DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC26DRAS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC26DRAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:52
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:52
SKU:SULJCC26DRAS

Detailed Description

This PA9T & Beryllium Copper Board To Board PCB Connector, with SKU JCC26DRAS, features a female gender and two rows for efficient connectivity. Designed for high-performance applications, it offers a current rating of 3 A and a maximum voltage of 700 VAC. The contact material is Beryllium Copper with Gold plating, ensuring reliable conductivity. With a pitch of 2.54 mm (.1 in) and a right-angle orientation, it allows for secure and space-saving connections. Operating in a wide temperature range from -65 to 150 °C, this connector is suitable for diverse environments. Its termination method is thru-hole with side hole mount type, and the termination plating is Matte Tin. With 52 positions and a tail length of 3.18 mm (.125 in), it provides ample connectivity options. The connector is 10.95 mm (.431 in) in height and 8.38 mm (.33 in) in width, meeting standard PCB specifications. A reliable choice for demanding applications, the JCC26DRAS is efficient and durable.