JCC26DREH

Heilind Number:SULJCC26DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC26DREH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC26DREH
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:52
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC26DREH

Detailed Description

The JCC26DREH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures reliable connectivity in harsh environments. With a compact design and a straight orientation, it is ideal for space-constrained installations. This female connector offers two rows of 52 positions each, with a pitch of 2.54mm (.1 in) for easy mating. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a voltage rating of 700VAC and amperage of 3A, it is suitable for power and signal transmission. The termination method is through eyelets, with matte tin plating for durability. Operating temperature range of -65 to 150°C makes it suitable for a wide range of environments. The connector height is 10.95mm (.431 in) and width is 8.38mm (.33 in), ensuring compatibility with standard PCB layouts. Perfect for high-reliability applications, the JCC26DREH offers top-notch performance in a compact package.