JCC26DREN

Heilind Number:SULJCC26DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC26DREN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC26DREN
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:52
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC26DREN

Detailed Description

Introducing the JCC26DREN, a high-performance female board-to-board PCB connector designed for precision electrical connections. With a pitch of 2.54mm (.1 in) and 52 positions spread across 2 rows, this connector ensures efficient signal transmission. Crafted with PA9T and Beryllium Copper materials, it guarantees durability and reliability in demanding environments. The contact material is plated with gold for optimal conductivity, while the termination method employs eyelets for secure attachment. Operating at a voltage of 700 VAC and amperage of 3A, this connector is suitable for various applications. Its compact design, with a connector height of 10.95mm (.431 in) and width of 8.38mm (.33 in), allows for space-saving installation. With a straight orientation and tail length of 5.72mm (.225 in), it offers ease of use in assembly. Rated for an operating temperature range of -65 to 150°C, it is ideal for both standard and harsh operating conditions. The JCC26DREN is RoHS-compliant and suitable for a wide range of industries, including aerospace, telecommunications, and industrial electronics. Trust in its high reliability and performance for your connectivity needs.