JCC26DRES-S93

Heilind Number:SULJCC26DRES-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC26DRES-S93
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC26DRES-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:52
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:52
SKU:SULJCC26DRES-S93

Detailed Description

The JCC26DRES-S93 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T and Beryllium Copper materials, it ensures reliable connectivity in environments with extreme temperatures ranging from -65 to 150°C. With a current rating of 3A and a voltage of 700VAC, this connector is ideal for power and signal transmission. The contact material is Gold-plated Beryllium Copper, guaranteeing low contact resistance and enhanced durability. Its Full Bellow contact type and termination method via eyelet provide secure and stable connections. With 52 positions spread across two rows at a pitch of 2.54mm, it offers ample connectivity options. The connector's straight orientation, side hole mount, and tail length of 5.72mm make it easy to install and suitable for various PCB layouts. Measuring 10.95mm in height and 8.38mm in width, it is compact yet efficient. The termination plating of Matte Tin ensures solderability. This connector is part of the hi-rel category, meeting stringent quality standards for reliability. Perfect for aerospace, military, and industrial applications, the JCC26DRES-S93, also known as JCC26DRESS93, is a top choice for engineers seeking premium connectivity solutions.