JCC26DRTH-S13

Heilind Number:SULJCC26DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC26DRTH-S13
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC26DRTH-S13
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:52
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC26DRTH-S13

Detailed Description

Introducing SKU JCC26DRTH-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a short description of PA9T and Beryllium Copper construction, this connector guarantees durability and reliability. Featuring a female gender and two rows of contacts, it ensures secure connectivity. The clearance hole mount type and card extender termination method make installation easy. Constructed with Beryllium Copper contacts plated with gold, it offers superior conductivity. Operating at 700 VAC and 3A, it meets high power requirements. With a pitch of 2.54mm, it allows for precise connections. The full bellow contact type and straddle orientation ensure optimal performance. With 52 positions and a tail length of 4.7mm, it accommodates various configurations. Operating in a wide temperature range from -65 to 150 °C, it is suitable for harsh environments. Measuring 10.95mm in height and 8.38mm in width, it fits compact spaces. Finished with matte tin termination plating, it ensures long-lasting performance. The JCC26DRTHS13 connector is ideal for aerospace, defense, and industrial applications.