JCC26DRTH

Heilind Number:SULJCC26DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC26DRTH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC26DRTH
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:52
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC26DRTH

Detailed Description

The JCC26DRTH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and beryllium copper construction, it ensures durability and reliability. This female connector, with two rows and 52 positions, offers ample connectivity options. The thru-hole termination method and clearance hole mount type make installation easy. With a current rating of 3A and a voltage rating of 700VAC, it meets stringent safety standards. Gold-plated contacts and full bellow design guarantee excellent signal transmission. Operating in a wide temperature range of -65 to 150°C, it is suitable for harsh environments. Its compact size, with a height of 10.95mm and width of 8.38mm, allows for efficient PCB layout. Overall, the JCC26DRTH is a top choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.