JCC26DRTI-S13

Heilind Number:SULJCC26DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC26DRTI-S13
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC26DRTI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:52
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:52
SKU:SULJCC26DRTI-S13

Detailed Description

Introducing SKU JCC26DRTI-S13, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PA9T and Beryllium Copper materials, ensuring durability and reliability in harsh environments. With an amperage rating of 3A and a voltage capability of 700VAC, it provides secure power transmission. The two rows of contacts, terminated via a threaded mount and card extender method, offer a stable connection. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity. Operating in a wide temperature range of -65 to 150°C, this connector is suitable for use in extreme conditions. Its compact design, with a height of 10.95mm and width of 8.38mm, accommodates space-constrained applications. With 52 positions and a pitch of 2.54mm, it allows for high-density board-to-board connections. The full bellow contact type and straddle orientation further enhance its performance. The matte tin termination plating ensures compatibility with lead-free soldering processes. In summary, the JCC26DRTI-S13 connector is a top choice for critical systems that require high reliability and performance.