| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC26DRTI-S93 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .2 in, 5.08 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 52 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.093 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 52 |
| SKU: | SULJCC26DRTI-S93 |
JCC26DRTI-S93
| Heilind Number: | SULJCC26DRTI-S93 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC26DRTI-S93 |
| ECAD Model: |
Specifications
Detailed Description
The JCC26DRTI-S93 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable conductivity even in harsh environments. With a 3A current rating and 700VAC voltage rating, it is suitable for power and signal transmission. The straight orientation, two rows of 52 positions each, and 2.54mm pitch make it ideal for dense PCB layouts. Gold-plated contacts and Matte Tin termination provide excellent corrosion resistance and signal integrity. Operating in a wide temperature range from -65 to 150°C, this connector is built to withstand extreme conditions. Perfect for aerospace, defense, and industrial applications, the JCC26DRTI-S93 guarantees high reliability and performance.

