JCC26DRTI

Heilind Number:SULJCC26DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC26DRTI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC26DRTI
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:52
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC26DRTI

Detailed Description

Introducing the JCC26DRTI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 inch) and featuring two rows of 52 female contacts, this connector ensures reliable and secure connections. The contact material is made of durable beryllium copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 150°C, it is suitable for use in a wide range of environments. The termination method is through-hole with a threaded mount type, providing stability during assembly. With a compact connector height of 10.95mm (.431 inch) and width of 8.38mm (.33 inch), it is ideal for space-constrained designs. The tail length of .2 inches (5.08mm) allows for easy installation. Certified for quality and performance, the JCC26DRTI is the perfect choice for your connectivity needs.