JCC26DRTS

Heilind Number:SULJCC26DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC26DRTS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC26DRTS
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:52
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC26DRTS

Detailed Description

The JCC26DRTS is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction and high-quality materials, this connector ensures reliable connectivity in even the harshest environments. Featuring PA9T and Beryllium Copper contact materials with gold plating, it offers excellent conductivity and corrosion resistance. The 52-position, dual-row design with a pitch of 2.54mm allows for efficient data transmission. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of industrial and commercial uses. The straight orientation and side hole mount type make for easy installation on PCBs. Termination is done through holes, with a tail length of 5.08mm ensuring secure connections. The matte tin termination plating further enhances durability. Measuring 10.95mm in height and 8.38mm in width, the compact design saves valuable board space. Whether in aerospace, telecommunications, or other hi-rel applications, the JCC26DRTS guarantees optimal performance.