JCC26DRXI

Heilind Number:SULJCC26DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC26DRXI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC26DRXI
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:52
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC26DRXI

Detailed Description

The JCC26DRXI is a high-performance board-to-board PCB connector engineered for reliability and longevity in demanding applications. Featuring two rows with a total of 52 positions and a pitch of 2.54mm (.1 in), this connector ensures secure and efficient signal transmission. Its female gender and straight orientation make it easy to integrate into your design, while the threaded mount type and thru-hole termination method provide robust mechanical support. The contact material of beryllium copper with gold plating offers excellent conductivity and corrosion resistance, with a voltage rating of 700 VAC. Operating seamlessly in a wide temperature range from -65 to 150°C, and with a connector height of 10.95mm (.431 in) and width of 8.38mm (.33 in), it is suitable for compact and rugged environments. Trust the JCC26DRXI for your critical electronic connections in aerospace, defense, telecommunications, and industrial applications.