JCC26DRXN

Heilind Number:SULJCC26DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC26DRXN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC26DRXN
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:52
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC26DRXN

Detailed Description

Introducing the JCC26DRXN, a high-performance female board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage tolerance of 700VAC, this connector ensures reliable power transmission. Featuring two rows of 52 positions with a pitch of 2.54mm, it offers ample connectivity options. The contact material, made of beryllium copper with gold plating, guarantees excellent conductivity and corrosion resistance. Its full bellow contact type and straight orientation make for easy and secure mating. With a tail length of 4.7mm and a compact size of 10.95mm x 8.38mm, this connector is ideal for space-constrained PCB layouts. Operating efficiently in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The termination method of thru-hole soldering with matte tin plating ensures robust and durable connections. Trust the JCC26DRXN for your critical board-to-board interconnect needs.