JCC26DRYH

Heilind Number:SULJCC26DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC26DRYH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC26DRYH
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:52
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC26DRYH

Detailed Description

Featuring a robust construction of PA9T and Beryllium Copper, the JCC26DRYH connector is designed for high-performance applications. With a current rating of 3A and a voltage withstand of 700 VAC, it ensures reliable power transmission. The two rows of contacts, with a pitch of 2.54mm, accommodate 52 positions, making it ideal for complex board-to-board connections. The Full Bellow contact type, plated with gold, guarantees excellent conductivity and durability. Its straight orientation and thru-hole termination method with a clearance hole mount type offer easy and secure installation. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. With a connector height of 10.95mm and width of 8.38mm, it provides a compact yet efficient solution for your PCB connectivity needs. Terminated with matte tin, it meets industry standards for reliability. Whether in aerospace, telecommunications, or industrial electronics, the JCC26DRYH ensures high-reliability connections without compromise.