JCC26DRYI-S13

Heilind Number:SULJCC26DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC26DRYI-S13
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC26DRYI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:52
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:52
SKU:SULJCC26DRYI-S13

Detailed Description

Introducing the JCC26DRYI-S13, a high-performance board-to-board PCB connector designed for demanding applications. Engineered with precision, this connector features contact pins made of PA9T and Beryllium Copper, ensuring reliable conductivity. With a voltage rating of 700 VAC and an amperage of 3A, it guarantees safe and efficient power transmission. The Full Bellow contact type and Gold plating offer excellent signal integrity, while the Matte Tin termination plating enhances durability. With 52 positions spread across 2 rows and a pitch of 2.54mm, it allows for seamless connectivity on your PCB. Its threaded mount type and straddle orientation provide secure installation, while the Card Extender termination method simplifies assembly. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is built to withstand harsh environments. Whether for aerospace, military, or industrial applications, the JCC26DRYI-S13 ensures high reliability and performance. Elevate your PCB connectivity with this top-of-the-line component.