JCC26DRYN

Heilind Number:SULJCC26DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC26DRYN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC26DRYN
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:52
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC26DRYN

Detailed Description

Introducing the JCC26DRYN, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision from PA9T and Beryllium Copper materials, this connector ensures reliable conductivity and durability. Featuring a female gender with two rows and no mounting required, it is easy to install on PCBs. The Thru Hole termination method and Gold contact plating guarantee secure connections with a current rating of 3A and a voltage of 700VAC. With 52 positions and a pitch of 2.54mm, it offers versatile connectivity options. Its straight orientation and full bellow contact type further enhance its functionality. Operating seamlessly in a temperature range of -65 to 150°C, this connector is suitable for use in harsh environments. Its compact design, with a height of 10.95mm and width of 8.38mm, allows for efficient PCB layout. The Matte Tin termination plating ensures longevity and reliability, making it ideal for industrial and commercial applications. Trust the JCC26DRYN for high-quality and high-reliability connections in your electronic designs.