JCC26DRYS-S13

Heilind Number:SULJCC26DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC26DRYS-S13
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC26DRYS-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:52
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:52
SKU:SULJCC26DRYS-S13

Detailed Description

The SKU JCC26DRYS-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable connectivity in industrial environments. With a current rating of 3A and a voltage withstand of 700VAC, it meets the power requirements of advanced electronic systems. The connector has two rows with 52 positions and a 2.54mm pitch, allowing for dense PCB layouts. Its side-hole mount and card extender termination method make installation easy and secure. The contact material is Beryllium Copper with gold plating, offering excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh operating conditions. The connector's full bellow contact type and straddle orientation ensure stable connections. With a tail length of 10.8mm, connector height of 10.95mm, and width of 8.38mm, it provides a compact yet robust solution. The termination plating is matte tin, further enhancing its durability. This connector is classified under the category of high-quality board-to-board and card edge connectors, making it ideal for use in aerospace, defense, and other hi-rel applications. The JCC26DRYSS13 is a reliable and efficient connectivity solution for your PCB designs.