JCC26DRYS

Heilind Number:SULJCC26DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC26DRYS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC26DRYS
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:52
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC26DRYS

Detailed Description

Introducing the JCC26DRYS, a high-performance connector designed for demanding applications. Made from PA9T and featuring Beryllium Copper contact material with Gold plating, this female connector ensures reliable conductivity. With two rows and 52 positions, it offers ample connectivity options. The Side Hole mount type and Thru Hole termination method make installation easy and secure. Operating at temperatures ranging from -65 to 150 °C, and with a voltage rating of 700 VAC, it's suitable for a wide range of environments. The Full Bellow contact type and Straight orientation further enhance its durability and functionality. With a pitch of 2.54 mm (.1 in) and tail length of 11.18 mm (.44 in), it provides precise and stable connections on PCBs. Matte Tin termination plating adds to its longevity. Perfect for Board To Board and Card Edge connections, the JCC26DRYS is a top choice for critical electronic systems.