JCC26DSXI

Heilind Number:SULJCC26DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC26DSXI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC26DSXI
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC26DSXI

Detailed Description

Introducing SKU JCC26DSXI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures robust connectivity. With a current rating of 3A and a voltage capacity of 700VAC, it offers reliable power transmission. The threaded mount type and thru-hole termination method guarantee secure installation. Gold-plated Beryllium Copper contacts and Matte Tin terminations ensure optimal conductivity and durability. With 26 positions and a straight orientation, it provides versatile connectivity options. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with dimensions of 10.95mm in height and 8.38mm in width, makes it ideal for space-constrained applications. Trust in the JCC26DSXI for high-quality, high-reliability connections in your projects.