JCC28DCKD-S288

Heilind Number:SULJCC28DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC28DCKD-S288
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC28DCKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC28DCKD-S288

Detailed Description

The JCC28DCKD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows with a total of 56 positions, this female connector is suitable for intricate electronic setups. With a 2.54mm pitch and 0.1-inch spacing, it allows for precise connections. The contact material is made of durable Beryllium Copper with gold plating, ensuring reliable conductivity. Operating at temperatures ranging from -65 to 150°C, it is built to withstand extreme conditions. The termination method is through a card extender, and the mount type is a clearance hole. Its loop bellow contact type and straddle orientation further enhance its versatility. With a voltage rating of 700 VAC and an amperage of 3A, this connector guarantees efficient power transmission. Its compact design, measuring 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained environments. The termination plating is matte tin, adding an extra layer of protection against corrosion. Classified under the hi-rel category, the JCC28DCKDS288 connector is a dependable solution for critical electronic connections.