JCC28DCKD

Heilind Number:SULJCC28DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC28DCKD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC28DCKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULJCC28DCKD

Detailed Description

Featuring PA9T and beryllium copper construction, SKU JCC28DCKD is a high-performance female connector designed for board-to-board PCB applications. With a compact form factor, it offers two rows of 56 gold-plated contacts, ensuring reliable connectivity in demanding environments. The contact type, Loop Bellow, guarantees secure mating, while the clearance hole mount type and thru-hole termination method simplify installation. With a pitch of 2.54mm, voltage rating of 700VAC, and amperage of 3A, this connector is suitable for various power and signal transmission needs. Operating flawlessly in temperatures ranging from -65 to 150°C, it is a robust solution for aerospace, defense, and industrial systems. The matte tin termination plating enhances durability, making it a dependable choice for mission-critical applications. Upgrade your connectivity infrastructure with the JCC28DCKD.