JCC28DCKI-S288

Heilind Number:SULJCC28DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC28DCKI-S288
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC28DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC28DCKI-S288

Detailed Description

The JCC28DCKI-S288 is a high-quality board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliability and durability. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent performance requirements. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity. The connector has two rows with 56 positions, offering ample connectivity options. Its threaded mount type and card extender termination method make installation easy. Operating in a wide temperature range from -65 to 150 °C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. The termination plating is matte tin, further enhancing its durability. Overall, the JCC28DCKI-S288 is a top-of-the-line connector for critical electronic systems.