JCC28DCKI

Heilind Number:SULJCC28DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC28DCKI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC28DCKI
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC28DCKI

Detailed Description

The SKU JCC28DCKI features a female connector with two rows of 56 positions, designed for high reliability board-to-board and card edge connections. Crafted from PA9T and Beryllium Copper, it ensures durability and efficient signal transmission. The termination method is through-hole with threaded mounting, offering secure installation. Contact materials of Beryllium Copper with gold plating guarantee excellent conductivity and resistance to corrosion. With a voltage rating of 700 VAC and amperage of 3A, it meets stringent performance requirements. Operating within a wide temperature range of -65 to 150 °C, this connector is suitable for various industrial applications. Its compact design, with a height of .61 inches and width of 9.4mm, allows for space-efficient PCB integration. The loop bellow contact type ensures reliable connections, while matte tin termination plating enhances solderability. Overall, the JCC28DCKI is a versatile and high-quality solution for demanding connectivity needs.