| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC28DCKN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 56 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 56 |
| SKU: | SULJCC28DCKN |
JCC28DCKN
| Heilind Number: | SULJCC28DCKN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC28DCKN |
| ECAD Model: |
Specifications
Detailed Description
The JCC28DCKN is a high-performance female board-to-board PCB connector suited for demanding electronic applications. With a contact material of Beryllium Copper and gold plating, it ensures reliable conductivity and durability. Featuring two rows with 56 positions each, it offers ample connectivity options with a pitch of 2.54mm. The loop bellow contact type and straight orientation facilitate secure connections. Operating at temperatures ranging from -65 to 150°C, and with a voltage rating of 700 VAC, this connector is suitable for use in various environments. Its termination method of thru hole with matte tin plating ensures easy and secure installation on PCBs. With a compact design measuring 15.49mm in height and 9.4mm in width, the JCC28DCKN is a space-efficient solution for your connectivity needs.

