| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC28DCKS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 56 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC28DCKS |
JCC28DCKS
| Heilind Number: | SULJCC28DCKS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC28DCKS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCC28DCKS, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor, this connector features two rows, each with 28 positions, allowing for efficient data transfer. The durable PA9T housing and Beryllium Copper contacts ensure reliable connectivity, even in harsh environments. Gold-plated contacts offer superior conductivity, rated for up to 700 VAC and 3A. The straight orientation and side hole mount type make installation easy, while the matte tin termination plating enhances durability. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for aerospace, military, and industrial systems. Upgrade your connectivity with the JCC28DCKS, the perfect solution for your high-reliability applications.

