JCC28DCKT

Heilind Number:SULJCC28DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC28DCKT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC28DCKT
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC28DCKT

Detailed Description

Featuring a robust construction of PA9T and Beryllium Copper, JCC28DCKT is a high-performance female connector designed for demanding applications. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission. Its two rows of contacts, terminated through holes, allow for secure and stable connections on the PCB. The gold-plated Beryllium Copper contacts guarantee excellent conductivity and durability. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. With a pitch of 2.54mm and a straight orientation, it offers easy installation and alignment. The loop bellow contact type further enhances its reliability, making it ideal for high-reliability applications. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet efficient. Its matte tin termination plating ensures compatibility with various soldering processes. Overall, the JCC28DCKT is a top choice for board-to-board and card edge connections in aerospace, defense, and other industries requiring rugged and high-performance connectors.