JCC28DETH

Heilind Number:SULJCC28DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC28DETH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC28DETH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:56
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC28DETH

Detailed Description

Introducing our PA9T & Beryllium Copper Board to Board PCB Connector, featuring a female gender with two rows and a clearance hole mount type for easy installation. With a contact material of Beryllium Copper and gold plating, this connector ensures reliable conductivity with a current rating of 3A and a voltage of 700VAC. The cantilever contact type offers secure mating, while the straight orientation and 56 positions provide versatile connectivity options. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for high-performance applications. Its compact design, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained environments. Trust in the durability of this connector, with matte tin termination plating, meeting the highest standards for quality and performance. Upgrade your PCB connections with the JCC28DETH.