JCC28DETI

Heilind Number:SULJCC28DETI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC28DETI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC28DETI
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:56
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC28DETI

Detailed Description

The JCC28DETI female connector, featuring a durable construction of PA9T and Beryllium Copper, is designed for high-reliability board-to-board and card edge connections. With a compact form factor, it offers two rows of 56 contacts each, spaced at a pitch of 2.54mm (.1in). The termination method is through-hole, ensuring secure mounting, while the threaded design adds extra stability. Built for demanding environments, this connector can operate in temperatures ranging from -65 to 150°C. The contacts are made of Beryllium Copper with gold plating, providing excellent conductivity and corrosion resistance. With a voltage rating of 700VAC and an amperage of 3A, it offers reliable power transmission. The straight orientation and 10.95mm (.431in) connector height make it easy to integrate into various electronic systems, while the matte tin termination plating further enhances its durability. Perfect for industrial and aerospace applications, the JCC28DETI is a versatile and dependable connectivity solution.