JCC28DETN

Heilind Number:SULJCC28DETN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC28DETN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC28DETN
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:56
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC28DETN

Detailed Description

Introducing the JCC28DETN, a high-performance board-to-board PCB connector engineered for precision and reliability. Featuring a durable construction of PA9T and Beryllium Copper, this connector ensures optimal conductivity and longevity. With a current rating of 3A and voltage capacity of 700VAC, it is designed for high-power applications. The two rows of 56 cantilever contacts, plated with gold for enhanced signal transmission, offer secure and stable connections. Its straight orientation and 2.54mm pitch make it ideal for through-hole mounting. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for use in various industries and environments. With a compact size of 10.95mm in height and 8.38mm in width, it is space-efficient while delivering top-notch performance. The matte tin termination plating ensures corrosion resistance, further enhancing its durability. Perfect for demanding PCB connectivity needs, the JCC28DETN is the ultimate solution for seamless data transfer and power distribution.