JCC28DEYH

Heilind Number:SULJCC28DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC28DEYH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC28DEYH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULJCC28DEYH

Detailed Description

Introducing the JCC28DEYH, a high-performance PCB connector designed for demanding applications. With a contact material of Beryllium Copper and gold plating, this connector ensures reliable conductivity and durability. Featuring two rows and 56 positions, it offers ample connectivity options. The cantilever contact type and straight orientation make for easy and secure connections. Operating at a voltage of 700 VAC and an impressive temperature range of -65 to 150 °C, it is suitable for a wide range of environments. The clearance hole mount type and thru-hole termination method provide straightforward installation. With a pitch of 2.54 mm (.1 in) and tail length of 11.18 mm (.44 in), it offers precise and efficient board-to-board connections. The matte tin termination plating ensures long-lasting performance. Whether used in hi-rel or standard applications, the JCC28DEYH is the ideal choice for your connectivity needs. Elevate your electronic projects with this top-of-the-line connector.