JCC28DEYI

Heilind Number:SULJCC28DEYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC28DEYI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC28DEYI
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:56
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC28DEYI

Detailed Description

The JCC28DEYI is a high-performance board-to-board PCB connector designed for reliable and efficient power transmission. Featuring a durable construction of PA9T and Beryllium Copper, it ensures optimal conductivity even in demanding industrial environments. With a current rating of 3A and a voltage capacity of 700VAC, this connector is suitable for a wide range of applications. Its two rows of 56 female contacts, each plated with gold for enhanced conductivity, offer secure and stable connections. The cantilever contact type and threaded mount design provide easy installation and secure attachment. With a pitch of 2.54mm and a tail length of 11.18mm, precise and stable PCB connections are guaranteed. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is highly reliable even in extreme conditions. The matte tin termination plating ensures long-term durability and resistance to corrosion. Perfect for use in high-reliability systems, the JCC28DEYI is a top choice for professionals in the electronics industry.