JCC28DEYN

Heilind Number:SULJCC28DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC28DEYN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC28DEYN
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:56
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC28DEYN

Detailed Description

Introducing the JCC28DEYN, a high-performance board-to-board PCB connector designed for precision applications. This female connector features two rows with a pitch of 2.54mm (.1 in), accommodating a total of 56 positions. Crafted with PA9T and Beryllium Copper, it ensures robust durability and reliable conductivity. The contact material is plated with gold for optimal signal transmission, while the termination method is through-hole for secure mounting. With a voltage rating of 700VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of environments. Its straight orientation and compact design, with a height of 10.95mm (.431 in) and width of 8.38mm (.33 in), make it ideal for space-restricted applications. The tail length of 11.18mm (.44 in) offers easy installation. Whether for industrial machinery, telecommunications, or aerospace systems, the JCC28DEYN guarantees high reliability and performance.