JCC28DKAD

Heilind Number:SULJCC28DKAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC28DKAD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC28DKAD
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:56
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC28DKAD

Detailed Description

PA9T & Beryllium Copper female connector with two rows, featuring a clearance hole mount type for secure installation. Designed for high-performance applications, this connector boasts a contact material of Beryllium Copper with gold plating, ensuring reliable conductivity. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it offers efficient power transmission. The cantilever contact type and right-angle orientation make it ideal for space-saving arrangements. With 56 positions and a tail length of 2.54mm (.1 in), it provides ample connectivity options. Operating in a wide temperature range from -65 to 150°C, it is suitable for diverse environments. Measuring 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, it is compact yet sturdy. The matte tin termination plating ensures durability. This connector belongs to the hi-rel category, meeting stringent reliability standards. Perfect for board-to-board and card edge connections, it is a versatile solution for various PCB applications. The JCC28DKAD acronym simplifies identification and ordering processes.