JCC28DKAH

Heilind Number:SULJCC28DKAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC28DKAH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC28DKAH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:56
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC28DKAH

Detailed Description

Introducing the JCC28DKAH, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a female gender with two rows, offering a secure and reliable connection. With a clearance hole mount type and thru-hole termination method, installation is efficient and durable. The contacts are made of beryllium copper with gold plating, ensuring excellent conductivity and corrosion resistance. Operating at a maximum voltage of 700 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for use in a wide range of environments. The cantilever contact type and right-angle orientation make it easy to integrate into your system. With 56 positions and a pitch of 2.54mm, it provides ample connectivity in a compact form factor. The matte tin termination plating enhances solderability, while the connector's dimensions of 13.97mm in height and 9.4mm in width offer versatility in PCB layout. Whether for industrial or commercial applications, the JCC28DKAH is a reliable choice for your connectivity needs.