JCC28DKAI

Heilind Number:SULJCC28DKAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC28DKAI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC28DKAI
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:56
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC28DKAI

Detailed Description

Introducing our JCC28DKAI, a high-performance female board-to-board PCB connector designed for demanding applications. With a contact material of beryllium copper and gold contact plating, this connector ensures reliable conductivity even in harsh environments. Featuring two rows with a total of 56 positions, it offers ample connectivity options. The threaded mount type and thru-hole termination method guarantee secure and stable installation. Operating at a voltage of 700 VAC and an extensive temperature range of -65 to 150 °C, this connector is suitable for a wide range of industrial settings. Its cantilever contact type and right-angle orientation provide efficient signal transmission. With a pitch of 2.54 mm (.1 in) and tail length of 2.54 mm (.1 in), it allows for precise board-to-board connections. Measuring 13.97 mm (.55 in) in height and 9.4 mm (.37 in) in width, it offers compact yet robust construction. The termination plating of matte tin ensures durability and longevity. Ideal for hi-rel environments, this connector, with the acronym JCC28DKAI, is a reliable solution for your connectivity needs.