JCC28DKAN

Heilind Number:SULJCC28DKAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC28DKAN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC28DKAN
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:56
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC28DKAN

Detailed Description

Introducing the JCC28DKAN, a high-performance female connector designed for demanding applications. Made with PA9T and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and voltage capacity of 700VAC, it meets the needs of power-intensive systems. Featuring two rows of 56 cantilever contacts with gold plating, it guarantees low contact resistance and high signal integrity. The right-angle orientation and thru-hole mounting make it versatile for PCB connections. Operating efficiently in a wide temperature range of -65 to 150°C, it's suitable for aerospace, military, and industrial use. With a compact size of 9.4mm width and 13.97mm height, it's space-saving yet robust. Trust the JCC28DKAN for secure and efficient board-to-board or card edge connections.