JCC28DKAS

Heilind Number:SULJCC28DKAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC28DKAS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC28DKAS
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:56
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC28DKAS

Detailed Description

The JCC28DKAS is a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PA9T and Beryllium Copper, it ensures reliability and longevity in operation. Featuring a female gender, right-angle orientation, and side hole mount type, it offers versatile installation options. The 56 positions with 2 rows provide ample connectivity possibilities. Gold contact plating and matte tin termination plating guarantee optimal signal transmission and corrosion resistance. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700 VAC, it is suitable for use in harsh environments. Its cantilever contact type and 3A amperage make it ideal for high-speed and high-power applications. With a compact design measuring 13.97mm in height and 9.4mm in width, it saves valuable board space. The JCC28DKAS is the perfect choice for reliable and efficient board-to-board connections in various electronic systems.