JCC28DKAT

Heilind Number:SULJCC28DKAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC28DKAT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC28DKAT
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:56
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC28DKAT

Detailed Description

Introducing the JCC28DKAT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and beryllium copper materials, this connector ensures reliable connectivity in harsh environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The two-row design with 56 positions allows for versatile connectivity options, while the threaded mount type and thru-hole termination method ensure secure attachment to the PCB. Gold-plated contacts and cantilever contact type guarantee low contact resistance and extended durability. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for use in aerospace, military, and industrial applications. Measuring 13.97mm in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. Upgrade your systems with the JCC28DKAT and experience superior performance and reliability.