| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC28DKDD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 56 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC28DKDD |
JCC28DKDD
| Heilind Number: | SULJCC28DKDD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC28DKDD |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU JCC28DKDD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a dual-row configuration with 56 female contacts, this connector ensures secure and reliable connections. The contact material is beryllium copper with gold plating, guaranteeing excellent conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets stringent electrical requirements. The cantilever contact type and thru-hole termination method provide ease of installation. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving integration. Trust in the JCC28DKDD for superior performance in your PCB assembly projects.

