JCC28DKDH

Heilind Number:SULJCC28DKDH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC28DKDH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC28DKDH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULJCC28DKDH

Detailed Description

The JCC28DKDH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage capacity of 700VAC, it is suitable for power and signal transmission. The 2-row, 56-position layout allows for versatile connectivity options. Gold-plated contacts and cantilever design guarantee low contact resistance and high reliability. With a clearance hole mount and thru-hole termination method, installation is convenient and secure. Operating in a wide temperature range from -65 to 150°C, the connector is ideal for aerospace, industrial, and automotive applications. Its compact dimensions of 9.4mm in width and 15.49mm in height make it space-efficient on the PCB. The matte tin termination plating ensures durability and RoHS compliance. Trust the JCC28DKDH for high-speed, high-reliability board-to-board connections in your next project.