| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC28DKDI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 56 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC28DKDI |
JCC28DKDI
| Heilind Number: | SULJCC28DKDI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC28DKDI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PA9T & Beryllium Copper Female Connector with SKU JCC28DKDI, perfect for high-performance applications. With an amperage rating of 3A and a voltage capacity of 700VAC, this threaded mount, thru-hole termination connector ensures secure and reliable connectivity. Featuring 56 gold-plated cantilever contacts, each positioned with a pitch of 2.54mm, it guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for demanding environments. Measuring .61in in height and 9.4mm in width, it offers a compact yet robust solution for board-to-board and card edge connections. With matte tin termination plating and high-quality construction, the JCC28DKDI is a top choice for your connectivity needs.

