JCC28DKDN

Heilind Number:SULJCC28DKDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC28DKDN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC28DKDN
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:56
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC28DKDN

Detailed Description

The JCC28DKDN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PA9T and Beryllium Copper, it ensures reliability in harsh environments. With a voltage rating of 700 VAC and amperage of 3A, this connector is ideal for power and signal transmission. Its gold-plated contacts and cantilever design guarantee excellent conductivity and signal integrity. The straight orientation, along with two rows and 56 positions, provides ample connectivity options. The termination method of thru-hole mounting with matte tin plating offers secure and stable attachment to the PCB. With an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of industrial applications. The JCC28DKDN is compact, with a height of .61 inches and a width of .37 inches, making it space-efficient on the PCB. Whether in aerospace, telecommunications, or industrial machinery, this connector meets the highest standards for performance and durability. Elevate your connectivity solutions with the JCC28DKDN.