JCC28DKDT

Heilind Number:SULJCC28DKDT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC28DKDT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC28DKDT
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:56
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC28DKDT

Detailed Description

Introducing the JCC28DKDT, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding environments. With a contact rating of 3A and a voltage resistance of 700VAC, this connector ensures reliable power transmission. Featuring two rows of 56 female terminals with threaded mounting and thru-hole termination, it offers secure and stable attachment to your PCBs. The contact material of beryllium copper with gold plating guarantees excellent conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 150°C, it's ideal for use in a wide range of applications. The Cantilever contact type and straight orientation provide easy mating, while the 2.54mm pitch allows for efficient signal transmission. With a connector height of 15.49mm, width of 9.4mm, and tail length of 4.06mm, it's compact yet highly functional. This connector, part of the PA9T series, is perfect for aerospace, military, and industrial systems requiring rugged and durable interconnect solutions. Trust in the JCC28DKDT for your critical connectivity needs.