JCC28DKED

Heilind Number:SULJCC28DKED
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC28DKED
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC28DKED
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:56
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC28DKED

Detailed Description

The JCC28DKED is a high-performance PA9T and Beryllium Copper female connector designed for board-to-board PCB applications. With a current rating of 3A and a voltage resistance of up to 700VAC, this connector ensures reliable power transmission. Featuring two rows with a total of 56 positions, it allows for efficient signal connectivity. The contact material is gold-plated Beryllium Copper, guaranteeing optimal conductivity and durability. Its Cantilever contact type and right-angle orientation make it easy to install in tight spaces. With a clearance hole mount type and thru-hole termination method, it offers secure attachment to the PCB. The connector's operating temperature range of -65 to 150°C and matte tin termination plating make it suitable for a wide range of environments. Compact in size, with dimensions of 13.97mm in height and 9.4mm in width, it is ideal for space-constrained applications. Meeting stringent quality standards, it is a reliable choice for demanding electronic systems.