JCC28DKEH

Heilind Number:SULJCC28DKEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC28DKEH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC28DKEH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:56
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC28DKEH

Detailed Description

Introducing the JCC28DKEH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and beryllium copper construction, this connector ensures reliable power transmission at up to 3A and 700VAC in a female configuration with two rows. The clearance hole mount type and thru-hole termination method offer easy installation, while the gold-plated cantilever contacts guarantee low contact resistance. With a pitch of 2.54mm and a right-angle orientation, it's ideal for space-constrained designs. With 56 positions and a tail length of 4.57mm, it provides ample connectivity options. Operating in a wide temperature range of -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with dimensions of 13.97mm in height and 9.4mm in width, makes it versatile for various electronic devices. The matte tin termination plating ensures durability and longevity, meeting the highest industry standards for reliability. Whether in aerospace, automotive, or industrial applications, the JCC28DKEH guarantees seamless connectivity and performance.