JCC28DKEN

Heilind Number:SULJCC28DKEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC28DKEN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC28DKEN
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:56
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC28DKEN

Detailed Description

The JCC28DKEN Connector is a high-quality, female connector designed for board-to-board and card edge applications. With two rows and 56 positions, it offers ample connectivity options. The contact material, PA9T & Beryllium Copper, ensures durability and reliable performance. Featuring gold contact plating and matte tin termination plating, it guarantees excellent conductivity. Its cantilever contact type and right-angle orientation make it suitable for compact designs. With a 700 VAC voltage rating and 3A amperage, it meets stringent safety and performance standards. Operating flawlessly in temperatures ranging from -65 to 150°C, it is ideal for various environments. Its compact dimensions of 13.97mm in height and 9.4mm in width make it versatile for different PCB layouts. Trust the JCC28DKEN Connector for seamless and efficient electrical connections in your projects.