JCC28DKMH

Heilind Number:SULJCC28DKMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC28DKMH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC28DKMH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:56
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC28DKMH

Detailed Description

Introducing SKU JCC28DKMH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures robust connectivity. With a 3A amperage rating and 700VAC voltage capacity, it guarantees reliable power transmission. The female gender, 2 rows, and wire wrap termination method offer versatile installation options. Each of the 56 cantilever contacts is plated with gold for optimal conductivity. Operating in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. Its clearance hole mount type and straight orientation facilitate easy assembly. The matte tin termination plating enhances durability. Measuring 15.49mm in height and 9.4mm in width, it fits compactly onto PCBs. Trust in the JCC28DKMH for efficient and secure board-to-board connections.