JCC28DKMI

Heilind Number:SULJCC28DKMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC28DKMI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC28DKMI
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:56
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC28DKMI

Detailed Description

Introducing the JCC28DKMI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Beryllium Copper contacts with gold plating, this connector ensures optimal conductivity and durability. With a current rating of 3A and a voltage rating of 700VAC, it offers reliable power transmission. The two-row, 56-position layout with a 2.54mm pitch allows for versatile connectivity. Its threaded mount and wire wrap termination method provide secure attachment and easy installation. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Measuring at .61 inches in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. Trust in the JCC28DKMI for high-reliability connections in aerospace, military, and industrial applications.