JCC28DKMN

Heilind Number:SULJCC28DKMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC28DKMN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC28DKMN
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:56
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC28DKMN

Detailed Description

Featuring a robust construction, the JCC28DKMN connector is designed for high-reliability applications. With a pitch of 2.54mm (.1 in) and 56 positions across 2 rows, it offers efficient connectivity on PCBs. The female connector, with a straight orientation and no mounting required, is easy to integrate. Its termination method using wire wrap ensures secure and durable connections. Constructed with PA9T housing and Beryllium Copper contacts plated with gold, it guarantees excellent conductivity and corrosion resistance. Operating at a wide temperature range of -65 to 150°C, and with a voltage rating of 700 VAC, this connector is suitable for diverse environments. The matte tin termination plating further enhances its durability. Perfect for board-to-board or card edge connections, the JCC28DKMN is a reliable solution for demanding electronic systems.