JCC28DKMS

Heilind Number:SULJCC28DKMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC28DKMS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC28DKMS
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:56
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC28DKMS

Detailed Description

Introducing the JCC28DKMS, a high-performance female connector designed for demanding applications. Featuring a robust construction with PA9T housing and Beryllium Copper contact material, this connector ensures reliable power transmission. With two rows of 56 gold-plated contacts operating at 3A and 700VAC, it guarantees efficient connectivity in high-power setups. The wire wrap termination method and side hole mount type offer easy installation on PCBs. Its cantilever contact type and straight orientation further enhance signal integrity. With a wide operating temperature range of -65 to 150°C and matte tin termination plating, it's suitable for harsh environments. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet highly functional. Perfect for board-to-board and card edge connections, the JCC28DKMS is a top choice for critical electronic systems.