JCC28DKMT

Heilind Number:SULJCC28DKMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC28DKMT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC28DKMT
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:56
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC28DKMT

Detailed Description

Featuring a robust construction of PA9T and Beryllium Copper, the JCC28DKMT connector is engineered for high-performance applications. With a current rating of 3A and a voltage capacity of 700VAC, this female connector offers reliable power transmission. Its two rows of contacts, each plated with gold for enhanced conductivity, ensure secure and durable connections. Utilizing a threaded mount type and wire wrap termination method, installation is efficient and secure. The cantilever contact type and straight orientation further enhance its functionality. With 56 positions and a pitch of 2.54mm, it provides ample connectivity in compact spaces. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for various environments. The matte tin termination plating adds to its durability. Measuring at 15.49mm in height and 9.4mm in width, it is compact yet offers easy accessibility. This connector, belonging to the Board To Board PCB Connectors and Card Edge Connectors categories, is ideal for use in electronic assemblies that require high reliability.